Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470XP

RS Stock No.: 747-9078Brand: PanasonicManufacturers Part No.: EEEFK1H470XP
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

2000h

Equivalent Series Resistance

680mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

195mA

Automotive Standard

AEC-Q200

Leakage Current

23.5 μA

Tolerance

±20%

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 69.300

BD 0.077 Each (On a Reel of 900) (Exc. Vat)

BD 76.230

BD 0.085 Each (On a Reel of 900) (inc. VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470XP

BD 69.300

BD 0.077 Each (On a Reel of 900) (Exc. Vat)

BD 76.230

BD 0.085 Each (On a Reel of 900) (inc. VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFK1H470XP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

2000h

Equivalent Series Resistance

680mΩ

Series

FK SMD

Polarised

Polar

Ripple Current

195mA

Automotive Standard

AEC-Q200

Leakage Current

23.5 μA

Tolerance

±20%

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more