Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
80V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 x 5.8mm
Country of Origin
Malaysia
BD 71.500
BD 0.072 Each (On a Reel of 1000) (Exc. Vat)
BD 78.650
BD 0.079 Each (On a Reel of 1000) (inc. VAT)
1000
BD 71.500
BD 0.072 Each (On a Reel of 1000) (Exc. Vat)
BD 78.650
BD 0.079 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
4.7µF
Voltage
80V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 x 5.8mm
Country of Origin
Malaysia