Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.1mm
Lifetime
2000h
Series
FK
Tolerance
±20%
Polarised
Polar
Ripple Current
600mA
Leakage Current
3 μA
Automotive Standard
AEC-Q200
Equivalent Series Resistance
160mΩ
Dissipation Factor
200%
Product details
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
BD 1.788
BD 0.358 Each (In a Pack of 5) (Exc. Vat)
BD 1.967
BD 0.394 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.788
BD 0.358 Each (In a Pack of 5) (Exc. Vat)
BD 1.967
BD 0.394 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.358 | BD 1.788 |
50 - 95 | BD 0.336 | BD 1.678 |
100 - 245 | BD 0.314 | BD 1.568 |
250 - 495 | BD 0.297 | BD 1.485 |
500+ | BD 0.275 | BD 1.375 |
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Height
10.2mm
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.1mm
Lifetime
2000h
Series
FK
Tolerance
±20%
Polarised
Polar
Ripple Current
600mA
Leakage Current
3 μA
Automotive Standard
AEC-Q200
Equivalent Series Resistance
160mΩ
Dissipation Factor
200%
Product details
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.