Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 x 5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
240mA
Leakage Current
3 μA
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Equivalent Series Resistance
360mΩ
Series
FK SMD
Country of Origin
Malaysia
Product details
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
BD 1.265
BD 0.253 Each (In a Pack of 5) (Exc. Vat)
BD 1.391
BD 0.278 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.265
BD 0.253 Each (In a Pack of 5) (Exc. Vat)
BD 1.391
BD 0.278 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.253 | BD 1.265 |
25 - 370 | BD 0.154 | BD 0.770 |
375 - 1245 | BD 0.110 | BD 0.550 |
1250+ | BD 0.082 | BD 0.412 |
Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 x 5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
240mA
Leakage Current
3 μA
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Equivalent Series Resistance
360mΩ
Series
FK SMD
Country of Origin
Malaysia
Product details
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.