Technical Document
Specifications
Brand
PanasonicCapacitance
68µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
2000h
Equivalent Series Resistance
340mΩ
Leakage Current
23.8 μA
Tolerance
±20%
Series
FK SMD
Polarised
Polar
Automotive Standard
AEC-Q200
Ripple Current
280mA
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
BD 79.200
BD 0.088 Each (On a Reel of 900) (Exc. Vat)
BD 87.120
BD 0.097 Each (On a Reel of 900) (inc. VAT)
900
BD 79.200
BD 0.088 Each (On a Reel of 900) (Exc. Vat)
BD 87.120
BD 0.097 Each (On a Reel of 900) (inc. VAT)
900
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
68µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Height
7.7mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.8mm
Lifetime
2000h
Equivalent Series Resistance
340mΩ
Leakage Current
23.8 μA
Tolerance
±20%
Series
FK SMD
Polarised
Polar
Automotive Standard
AEC-Q200
Ripple Current
280mA
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.