Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 x 5.8mm
Length
5.8mm
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Series
FN-V
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
BD 2.090
BD 0.104 Each (In a Pack of 20) (Exc. Vat)
BD 2.299
BD 0.114 Each (In a Pack of 20) (inc. VAT)
Standard
20
BD 2.090
BD 0.104 Each (In a Pack of 20) (Exc. Vat)
BD 2.299
BD 0.114 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.104 | BD 2.090 |
100 - 240 | BD 0.077 | BD 1.540 |
260 - 480 | BD 0.072 | BD 1.430 |
500+ | BD 0.066 | BD 1.320 |
Technical Document
Specifications
Brand
PanasonicCapacitance
33µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 x 5.8mm
Length
5.8mm
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Series
FN-V
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia