Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H220AR

RS Stock No.: 103-4769Brand: PanasonicManufacturers Part No.: EEEFT1H220AR
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Automotive Standard

AEC-Q200

Ripple Current

165mA

Leakage Current

11 μA

Tolerance

±20%

Series

FT SMD

Polarised

Polar

Equivalent Series Resistance

880mΩ

Country of Origin

Malaysia

Product details

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications

Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 77.000

BD 0.077 Each (On a Reel of 1000) (Exc. Vat)

BD 84.700

BD 0.085 Each (On a Reel of 1000) (inc. VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H220AR

BD 77.000

BD 0.077 Each (On a Reel of 1000) (Exc. Vat)

BD 84.700

BD 0.085 Each (On a Reel of 1000) (inc. VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEEFT1H220AR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
1000 - 2000BD 0.077BD 77.000
3000+BD 0.072BD 71.500

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

22µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Automotive Standard

AEC-Q200

Ripple Current

165mA

Leakage Current

11 μA

Tolerance

±20%

Series

FT SMD

Polarised

Polar

Equivalent Series Resistance

880mΩ

Country of Origin

Malaysia

Product details

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications

Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more