Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR

Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
240mA
Leakage Current
16.4 μA
Automotive Standard
AEC-Q200
Series
FT
Equivalent Series Resistance
360mΩ
Dissipation Factor
200%
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
BD 1.320
BD 0.132 Each (In a Pack of 10) (Exc. Vat)
BD 1.452
BD 0.145 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.320
BD 0.132 Each (In a Pack of 10) (Exc. Vat)
BD 1.452
BD 0.145 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.132 | BD 1.320 |
100 - 240 | BD 0.126 | BD 1.265 |
250 - 490 | BD 0.121 | BD 1.210 |
500 - 990 | BD 0.116 | BD 1.155 |
1000+ | BD 0.104 | BD 1.045 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
240mA
Leakage Current
16.4 μA
Automotive Standard
AEC-Q200
Series
FT
Equivalent Series Resistance
360mΩ
Dissipation Factor
200%
Product details
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.