Panasonic 470μF Surface Mount Polymer Capacitor, 2V dc

RS Stock No.: 726-9978Brand: PanasonicManufacturers Part No.: EEFGX0D471R
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

470µF

Voltage

2V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

3mΩ

Lead Pitch

1.3mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

SP-Cap GX

Ripple Current

4A

Minimum Operating Temperature

-40°C

Leakage Current

94 μA

Lifetime

1000h

Polarised

Polar

Product details

SP-CAP G Series Surface Mount Type

GX Series conductive polymer capacitors from Panasonic are part of the wider SP-Cap range. These aluminium capacitors feature super low ESR of 3 mΩ and large capacitance up to 560 μF. These polymer capacitors also offer low ESL.

Features & Benefits:

Low profile, space saving design
Three terminals and face down terminal structure
Halogen free

Applications

With low ESR, GX capacitors are ideal for GPU power lines for graphics cards, FPGA power lines and CPU power lines for PCs and servers. Other applications include smart meters, LCD panels, communication infrastructure, USB chargers, power banks, servers and SSD.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 0.765

Each (Exc. Vat)

BD 0.841

Each (inc. VAT)

Panasonic 470μF Surface Mount Polymer Capacitor, 2V dc
Select packaging type

BD 0.765

Each (Exc. Vat)

BD 0.841

Each (inc. VAT)

Panasonic 470μF Surface Mount Polymer Capacitor, 2V dc
Stock information temporarily unavailable.
Select packaging type

Buy in bulk

quantityUnit price
1 - 24BD 0.765
25 - 49BD 0.665
50 - 99BD 0.610
100 - 249BD 0.540
250+BD 0.510

Technical Document

Specifications

Technology

Polymer

Capacitance

470µF

Voltage

2V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

3mΩ

Lead Pitch

1.3mm

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

SP-Cap GX

Ripple Current

4A

Minimum Operating Temperature

-40°C

Leakage Current

94 μA

Lifetime

1000h

Polarised

Polar

Product details

SP-CAP G Series Surface Mount Type

GX Series conductive polymer capacitors from Panasonic are part of the wider SP-Cap range. These aluminium capacitors feature super low ESR of 3 mΩ and large capacitance up to 560 μF. These polymer capacitors also offer low ESL.

Features & Benefits:

Low profile, space saving design
Three terminals and face down terminal structure
Halogen free

Applications

With low ESR, GX capacitors are ideal for GPU power lines for graphics cards, FPGA power lines and CPU power lines for PCs and servers. Other applications include smart meters, LCD panels, communication infrastructure, USB chargers, power banks, servers and SSD.