Panasonic 470μF Surface Mount Polymer Capacitor, 2.5V dc

Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
470µF
Voltage
2.5V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
3mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
1.9mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 1.9mm
Series
SP- Cap GX
Dissipation Factor
6%
Polarised
Polar
Ripple Current
10.2Arms
Minimum Operating Temperature
-55°C
Leakage Current
117.5 μA
Lifetime
2000h
Product details
SP-CAP G Series Surface Mount Type
GX Series conductive polymer capacitors from Panasonic are part of the wider SP-Cap range. These aluminium capacitors feature super low ESR of 3 mΩ and large capacitance up to 560 μF. These polymer capacitors also offer low ESL.
Features & Benefits:
Low profile, space saving design
Three terminals and face down terminal structure
Halogen free
Applications
With low ESR, GX capacitors are ideal for GPU power lines for graphics cards, FPGA power lines and CPU power lines for PCs and servers. Other applications include smart meters, LCD panels, communication infrastructure, USB chargers, power banks, servers and SSD.
BD 3.885
BD 0.777 Each (In a Pack of 5) (Exc. Vat)
BD 4.273
BD 0.855 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 3.885
BD 0.777 Each (In a Pack of 5) (Exc. Vat)
BD 4.273
BD 0.855 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.777 | BD 3.885 |
25 - 45 | BD 0.730 | BD 3.649 |
50 - 95 | BD 0.682 | BD 3.412 |
100 - 245 | BD 0.646 | BD 3.229 |
250+ | BD 0.593 | BD 2.966 |
Technical Document
Specifications
Brand
PanasonicTechnology
Polymer
Capacitance
470µF
Voltage
2.5V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
3mΩ
Tolerance
±20%
Length
7.3mm
Depth
4.3mm
Height
1.9mm
Maximum Operating Temperature
+105°C
Dimensions
7.3 x 4.3 x 1.9mm
Series
SP- Cap GX
Dissipation Factor
6%
Polarised
Polar
Ripple Current
10.2Arms
Minimum Operating Temperature
-55°C
Leakage Current
117.5 μA
Lifetime
2000h
Product details
SP-CAP G Series Surface Mount Type
GX Series conductive polymer capacitors from Panasonic are part of the wider SP-Cap range. These aluminium capacitors feature super low ESR of 3 mΩ and large capacitance up to 560 μF. These polymer capacitors also offer low ESL.
Features & Benefits:
Low profile, space saving design
Three terminals and face down terminal structure
Halogen free
Applications
With low ESR, GX capacitors are ideal for GPU power lines for graphics cards, FPGA power lines and CPU power lines for PCs and servers. Other applications include smart meters, LCD panels, communication infrastructure, USB chargers, power banks, servers and SSD.