Panasonic 150μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 4V dc, Surface Mount - EEFKX0G151RF
RS Stock No.: 287-8166Brand: PanasonicManufacturers Part No.: EEFKX0G151RFDistrelec Article No.: 30411826

Technical Document
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
4V dc
Mounting Type
Surface Mount
Technology
Conductive Polymer Aluminium
Dimensions
7.3 x 4.3 x 1.9mm
Country of Origin
Japan
Stock information temporarily unavailable.
BD 2,271.500
BD 0.649 Each (On a Reel of 3500) (Exc. Vat)
BD 2,498.650
BD 0.714 Each (On a Reel of 3500) (inc. VAT)
Panasonic 150μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 4V dc, Surface Mount - EEFKX0G151RF
3500
BD 2,271.500
BD 0.649 Each (On a Reel of 3500) (Exc. Vat)
BD 2,498.650
BD 0.714 Each (On a Reel of 3500) (inc. VAT)
Panasonic 150μF Conductive Polymer Aluminium Aluminium Electrolytic Capacitor 4V dc, Surface Mount - EEFKX0G151RF
Stock information temporarily unavailable.
3500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
3500 - 3500 | BD 0.649 | BD 2,271.500 |
7000 - 7000 | BD 0.627 | BD 2,194.500 |
10500 - 10500 | BD 0.600 | BD 2,098.250 |
14000 - 14000 | BD 0.583 | BD 2,040.500 |
17500+ | BD 0.572 | BD 2,002.000 |
Technical Document
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
4V dc
Mounting Type
Surface Mount
Technology
Conductive Polymer Aluminium
Dimensions
7.3 x 4.3 x 1.9mm
Country of Origin
Japan