Panasonic 220μF Surface Mount Polymer Capacitor, 25V

RS Stock No.: 434-003Brand: PanasonicManufacturers Part No.: EEHZV1E221P
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

220µF

Voltage

25V

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Maximum Operating Temperature

+135°C

Height

10.2mm

Dimensions

8 x 10.2mm

Series

ZV

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

3.9Arms

Anti Vibration

No

Lifetime

4000h

Diameter

8mm

Country of Origin

Japan

Stock information temporarily unavailable.

BD 5.445

BD 1.089 1 Pack of 1 (Exc. Vat)

BD 5.989

BD 1.198 1 Pack of 1 (inc. VAT)

Panasonic 220μF Surface Mount Polymer Capacitor, 25V

BD 5.445

BD 1.089 1 Pack of 1 (Exc. Vat)

BD 5.989

BD 1.198 1 Pack of 1 (inc. VAT)

Panasonic 220μF Surface Mount Polymer Capacitor, 25V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 1.089BD 5.445
50 - 245BD 0.930BD 4.648
250 - 495BD 0.764BD 3.822
500+BD 0.704BD 3.520

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

220µF

Voltage

25V

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Maximum Operating Temperature

+135°C

Height

10.2mm

Dimensions

8 x 10.2mm

Series

ZV

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

3.9Arms

Anti Vibration

No

Lifetime

4000h

Diameter

8mm

Country of Origin

Japan