Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 100μF Surface Mount Polymer Capacitor, 50V

RS Stock No.: 434-008Brand: PanasonicManufacturers Part No.: EEHZV1H101P
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

100µF

Voltage

50V

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Height

10.2mm

Maximum Operating Temperature

+135°C

Dimensions

10mm

Series

ZV

Anti Vibration

No

Lifetime

4000h

Automotive Standard

AEC-Q200

Diameter

10mm

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (Exc. Vat)

Panasonic 100μF Surface Mount Polymer Capacitor, 50V

P.O.A.

1 Pack of 1 (Exc. Vat)

Panasonic 100μF Surface Mount Polymer Capacitor, 50V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

100µF

Voltage

50V

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Height

10.2mm

Maximum Operating Temperature

+135°C

Dimensions

10mm

Series

ZV

Anti Vibration

No

Lifetime

4000h

Automotive Standard

AEC-Q200

Diameter

10mm

Minimum Operating Temperature

-55°C

Country of Origin

Japan