Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Panasonic 150μF Surface Mount Polymer Capacitor, 35V

RS Stock No.: 434-038Brand: PanasonicManufacturers Part No.: EEHZV1V151P
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

150µF

Voltage

35V

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Height

10.2mm

Maximum Operating Temperature

+135°C

Dimensions

8 x 10.2mm

Series

ZV

Anti Vibration

No

Lifetime

4000h

Automotive Standard

AEC-Q200

Diameter

8mm

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (Exc. Vat)

Panasonic 150μF Surface Mount Polymer Capacitor, 35V

P.O.A.

1 Pack of 1 (Exc. Vat)

Panasonic 150μF Surface Mount Polymer Capacitor, 35V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

150µF

Voltage

35V

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Height

10.2mm

Maximum Operating Temperature

+135°C

Dimensions

8 x 10.2mm

Series

ZV

Anti Vibration

No

Lifetime

4000h

Automotive Standard

AEC-Q200

Diameter

8mm

Minimum Operating Temperature

-55°C

Country of Origin

Japan