Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 150μF Surface Mount Polymer Capacitor, 35V

RS Stock No.: 434-039Brand: PanasonicManufacturers Part No.: EEHZV1V151V
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

150µF

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Voltage

35V

Mounting Type

Surface Mount

Package/Case

SMD

Maximum Operating Temperature

+135°C

Height

10.5mm

Dimensions

8 x 10.5mm

Series

ZV

Minimum Operating Temperature

-55°C

Diameter

8mm

Automotive Standard

AEC-Q200

Lifetime

4000h

Anti Vibration

Yes

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (Exc. Vat)

Panasonic 150μF Surface Mount Polymer Capacitor, 35V

P.O.A.

1 Pack of 1 (Exc. Vat)

Panasonic 150μF Surface Mount Polymer Capacitor, 35V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

150µF

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Voltage

35V

Mounting Type

Surface Mount

Package/Case

SMD

Maximum Operating Temperature

+135°C

Height

10.5mm

Dimensions

8 x 10.5mm

Series

ZV

Minimum Operating Temperature

-55°C

Diameter

8mm

Automotive Standard

AEC-Q200

Lifetime

4000h

Anti Vibration

Yes

Country of Origin

Japan