Panasonic 2.2μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUEB1H2R2S

Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Series
EB(A)
Polarised
Polar
Ripple Current
15mA
Leakage Current
3 μA
Tolerance
±20%
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
BD 1.969
BD 0.079 Each (In a Pack of 25) (Exc. Vat)
BD 2.166
BD 0.087 Each (In a Pack of 25) (inc. VAT)
25
BD 1.969
BD 0.079 Each (In a Pack of 25) (Exc. Vat)
BD 2.166
BD 0.087 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | BD 0.079 | BD 1.969 |
625 - 2475 | BD 0.058 | BD 1.444 |
2500 - 3725 | BD 0.058 | BD 1.444 |
3750 - 4975 | BD 0.058 | BD 1.444 |
5000+ | BD 0.058 | BD 1.444 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2.2µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Series
EB(A)
Polarised
Polar
Ripple Current
15mA
Leakage Current
3 μA
Tolerance
±20%
Product details
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.