Panasonic 22μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUEE2E220

Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Series
EE RADIAL
Polarised
Polar
Ripple Current
785mA
Tolerance
±20%
Product details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
BD 1.952
BD 0.390 Each (In a Pack of 5) (Exc. Vat)
BD 2.147
BD 0.429 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.952
BD 0.390 Each (In a Pack of 5) (Exc. Vat)
BD 2.147
BD 0.429 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.390 | BD 1.952 |
50 - 245 | BD 0.292 | BD 1.458 |
250 - 495 | BD 0.209 | BD 1.045 |
500 - 995 | BD 0.176 | BD 0.880 |
1000+ | BD 0.170 | BD 0.852 |
Technical Document
Specifications
Brand
PanasonicCapacitance
22µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Series
EE RADIAL
Polarised
Polar
Ripple Current
785mA
Tolerance
±20%
Product details
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.