Technical Document
Specifications
Brand
PanasonicCapacitance
1800µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
38mΩ
Series
FC Radial
Ripple Current
1.655A
Leakage Current
3 μA
Product details
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
BD 2.415
BD 0.483 Each (In a Pack of 5) (Exc. Vat)
BD 2.657
BD 0.531 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.415
BD 0.483 Each (In a Pack of 5) (Exc. Vat)
BD 2.657
BD 0.531 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.483 | BD 2.415 |
50 - 245 | BD 0.383 | BD 1.916 |
250 - 495 | BD 0.289 | BD 1.444 |
500 - 995 | BD 0.257 | BD 1.286 |
1000+ | BD 0.252 | BD 1.260 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1800µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
38mΩ
Series
FC Radial
Ripple Current
1.655A
Leakage Current
3 μA
Product details
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.