Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFC1C221

Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
117mΩ
Series
FC Radial
Ripple Current
555mA
Leakage Current
3 μA
Product details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
BD 0.935
BD 0.187 Each (In a Pack of 5) (Exc. Vat)
BD 1.029
BD 0.206 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.935
BD 0.187 Each (In a Pack of 5) (Exc. Vat)
BD 1.029
BD 0.206 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.187 | BD 0.935 |
50 - 245 | BD 0.138 | BD 0.688 |
250 - 495 | BD 0.094 | BD 0.468 |
500 - 995 | BD 0.094 | BD 0.468 |
1000+ | BD 0.088 | BD 0.440 |
Technical Document
Specifications
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
3.5mm
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
117mΩ
Series
FC Radial
Ripple Current
555mA
Leakage Current
3 μA
Product details
FC Series 120μF - 270μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.