Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Equivalent Series Resistance
85mΩ
Series
FC Radial
Polarised
Polar
Ripple Current
730mA
Leakage Current
3 μA
Tolerance
±20%
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
BD 22.000
BD 0.110 Each (In a Bag of 200) (Exc. Vat)
BD 24.200
BD 0.121 Each (In a Bag of 200) (inc. VAT)
200
BD 22.000
BD 0.110 Each (In a Bag of 200) (Exc. Vat)
BD 24.200
BD 0.121 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | BD 0.110 | BD 22.000 |
400 - 600 | BD 0.104 | BD 20.900 |
800 - 1800 | BD 0.104 | BD 20.900 |
2000 - 3800 | BD 0.104 | BD 20.900 |
4000+ | BD 0.104 | BD 20.900 |
Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Equivalent Series Resistance
85mΩ
Series
FC Radial
Polarised
Polar
Ripple Current
730mA
Leakage Current
3 μA
Tolerance
±20%
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.