Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic, FC Radial Capacitor ±20%

RS Stock No.: 571-224PBrand: PanasonicManufacturers Part No.: EEUFC1H680
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Height

11.5mm

Diameter

8mm

Dimensions

8 (Dia.) x 11.5mm

Tolerance

±20%

Series

FC Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Panasonic, FC Radial Capacitor ±20%
Select packaging type

P.O.A.

Each (Supplied in a Bag) (Exc. Vat)

Panasonic, FC Radial Capacitor ±20%
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Height

11.5mm

Diameter

8mm

Dimensions

8 (Dia.) x 11.5mm

Tolerance

±20%

Series

FC Radial

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more