Panasonic 100μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J101B

Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
5mm
Series
FC Radial
Ripple Current
535mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
BD 1.485
BD 0.297 Each (In a Pack of 5) (Exc. Vat)
BD 1.633
BD 0.327 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.485
BD 0.297 Each (In a Pack of 5) (Exc. Vat)
BD 1.633
BD 0.327 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.297 | BD 1.485 |
50 - 95 | BD 0.286 | BD 1.430 |
100 - 245 | BD 0.275 | BD 1.375 |
250 - 495 | BD 0.258 | BD 1.292 |
500+ | BD 0.242 | BD 1.210 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
5mm
Series
FC Radial
Ripple Current
535mA
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.