Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Equivalent Series Resistance
85mΩ
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Ripple Current
1.285A
Polarised
Polar
Country of Origin
Thailand
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
BD 26.250
BD 0.262 Each (In a Bag of 100) (Exc. Vat)
BD 28.875
BD 0.288 Each (In a Bag of 100) (inc. VAT)
100
BD 26.250
BD 0.262 Each (In a Bag of 100) (Exc. Vat)
BD 28.875
BD 0.288 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | BD 0.262 | BD 26.250 |
500 - 900 | BD 0.257 | BD 25.725 |
1000 - 2400 | BD 0.247 | BD 24.675 |
2500+ | BD 0.231 | BD 23.100 |
Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Equivalent Series Resistance
85mΩ
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Ripple Current
1.285A
Polarised
Polar
Country of Origin
Thailand
Product details
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.