Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J470

Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Length
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
342mΩ
Leakage Current
3 μA
Series
FC Radial
Ripple Current
405mA
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
BD 0.892
BD 0.178 Each (In a Pack of 5) (Exc. Vat)
BD 0.981
BD 0.196 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.892
BD 0.178 Each (In a Pack of 5) (Exc. Vat)
BD 0.981
BD 0.196 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.178 | BD 0.892 |
50 - 95 | BD 0.168 | BD 0.840 |
100 - 245 | BD 0.163 | BD 0.814 |
250 - 495 | BD 0.158 | BD 0.788 |
500+ | BD 0.142 | BD 0.709 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Length
11.5mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
342mΩ
Leakage Current
3 μA
Series
FC Radial
Ripple Current
405mA
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.