Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Length
20mm
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Tolerance
±20%
Automotive Standard
AEC-Q200
Series
FC-A
Polarised
Polar
Country of Origin
Malaysia
BD 1.980
BD 0.396 Each (In a Pack of 5) (Exc. Vat)
BD 2.178
BD 0.436 Each (In a Pack of 5) (inc. VAT)
5
BD 1.980
BD 0.396 Each (In a Pack of 5) (Exc. Vat)
BD 2.178
BD 0.436 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.396 | BD 1.980 |
50 - 95 | BD 0.319 | BD 1.595 |
100 - 245 | BD 0.270 | BD 1.348 |
250+ | BD 0.231 | BD 1.155 |
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Length
20mm
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Tolerance
±20%
Automotive Standard
AEC-Q200
Series
FC-A
Polarised
Polar
Country of Origin
Malaysia