Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V681S

RS Stock No.: 919-3479Brand: PanasonicManufacturers Part No.: EEUFC1V681S
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

680µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Polarised

Polar

Equivalent Series Resistance

43mΩ

Series

FC Radial

Ripple Current

1.69A

Leakage Current

3 μA

Tolerance

±20%

Product details

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 35.200

BD 0.352 Each (In a Bag of 100) (Exc. Vat)

BD 38.720

BD 0.387 Each (In a Bag of 100) (inc. VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V681S

BD 35.200

BD 0.352 Each (In a Bag of 100) (Exc. Vat)

BD 38.720

BD 0.387 Each (In a Bag of 100) (inc. VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V681S
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100BD 0.352BD 35.200
200 - 300BD 0.346BD 34.650
400 - 900BD 0.341BD 34.100
1000 - 1900BD 0.336BD 33.550
2000+BD 0.336BD 33.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

680µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Polarised

Polar

Equivalent Series Resistance

43mΩ

Series

FC Radial

Ripple Current

1.69A

Leakage Current

3 μA

Tolerance

±20%

Product details

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more