Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Equivalent Series Resistance
180mΩ
Ripple Current
671mA
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
BD 27.500
BD 0.275 Each (In a Bag of 100) (Exc. Vat)
BD 30.250
BD 0.303 Each (In a Bag of 100) (inc. VAT)
100
BD 27.500
BD 0.275 Each (In a Bag of 100) (Exc. Vat)
BD 30.250
BD 0.303 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
100 - 400 | BD 0.275 | BD 27.500 |
500 - 900 | BD 0.264 | BD 26.400 |
1000 - 2400 | BD 0.253 | BD 25.300 |
2500+ | BD 0.236 | BD 23.650 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Equivalent Series Resistance
180mΩ
Ripple Current
671mA
Polarised
Polar
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Product details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.