Technical Document
Specifications
Brand
PanasonicCapacitance
1800µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
4000h
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Series
FK Radial
Ripple Current
1.68A
Country of Origin
Malaysia
Product details
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
BD 2.475
BD 0.495 Each (In a Pack of 5) (Exc. Vat)
BD 2.723
BD 0.545 Each (In a Pack of 5) (inc. VAT)
5
BD 2.475
BD 0.495 Each (In a Pack of 5) (Exc. Vat)
BD 2.723
BD 0.545 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.495 | BD 2.475 |
50 - 120 | BD 0.451 | BD 2.255 |
125 - 245 | BD 0.412 | BD 2.062 |
250 - 495 | BD 0.374 | BD 1.870 |
500+ | BD 0.330 | BD 1.650 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1800µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
4000h
Polarised
Polar
Automotive Standard
AEC-Q200
Tolerance
±20%
Series
FK Radial
Ripple Current
1.68A
Country of Origin
Malaysia
Product details
FK Series 6.3 V to 16 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.