Technical Document
Specifications
Brand
PanasonicCapacitance
1800µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Ripple Current
2.94A
Series
FK Radial
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
Product details
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
BD 86.350
BD 0.864 Each (In a Bag of 100) (Exc. Vat)
BD 94.985
BD 0.950 Each (In a Bag of 100) (inc. VAT)
100
BD 86.350
BD 0.864 Each (In a Bag of 100) (Exc. Vat)
BD 94.985
BD 0.950 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 0.864 | BD 86.350 |
200 - 300 | BD 0.852 | BD 85.250 |
400 - 900 | BD 0.847 | BD 84.700 |
1000 - 1900 | BD 0.836 | BD 83.600 |
2000+ | BD 0.830 | BD 83.050 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1800µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Ripple Current
2.94A
Series
FK Radial
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
Product details
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.