Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
5000h
Polarised
Polar
Ripple Current
2.76A
Automotive Standard
AEC-Q200
Tolerance
±20%
Series
FK Radial
Product details
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.
BD 5.565
BD 1.113 Each (In a Pack of 5) (Exc. Vat)
BD 6.121
BD 1.224 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.565
BD 1.113 Each (In a Pack of 5) (Exc. Vat)
BD 6.121
BD 1.224 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.113 | BD 5.565 |
25 - 45 | BD 1.045 | BD 5.224 |
50 - 95 | BD 0.987 | BD 4.935 |
100 - 245 | BD 0.934 | BD 4.672 |
250+ | BD 0.861 | BD 4.305 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
5000h
Polarised
Polar
Ripple Current
2.76A
Automotive Standard
AEC-Q200
Tolerance
±20%
Series
FK Radial
Product details
FK Series 25 V to 35 V
Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).
AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current
Applications
Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.