Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A221

RS Stock No.: 920-4977Brand: PanasonicManufacturers Part No.: EEUFM1A221
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Tolerance

±20%

Series

FM-A

Polarised

Polar

Ripple Current

455mA

Product details

FM Series 6.3 V to 16 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 9.000

BD 0.045 Each (In a Bag of 200) (Exc. Vat)

BD 9.900

BD 0.049 Each (In a Bag of 200) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A221

BD 9.000

BD 0.045 Each (In a Bag of 200) (Exc. Vat)

BD 9.900

BD 0.049 Each (In a Bag of 200) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A221
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800BD 0.045BD 9.000
1000 - 1800BD 0.035BD 7.000
2000+BD 0.035BD 7.000

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

220µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

2.5mm

Tolerance

±20%

Series

FM-A

Polarised

Polar

Ripple Current

455mA

Product details

FM Series 6.3 V to 16 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in