Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E101

Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Length
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
455mA
Leakage Current
25 μA
Series
FM-A
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
BD 0.715
BD 0.143 Each (In a Pack of 5) (Exc. Vat)
BD 0.787
BD 0.157 Each (In a Pack of 5) (inc. VAT)
5
BD 0.715
BD 0.143 Each (In a Pack of 5) (Exc. Vat)
BD 0.787
BD 0.157 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.143 | BD 0.715 |
50 - 95 | BD 0.138 | BD 0.688 |
100 - 245 | BD 0.132 | BD 0.660 |
250 - 495 | BD 0.126 | BD 0.632 |
500+ | BD 0.116 | BD 0.578 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Length
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
455mA
Leakage Current
25 μA
Series
FM-A
Dissipation Factor
200%
Country of Origin
Malaysia
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.