Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E470

Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
280mA
Leakage Current
11.8 μA
Series
FM-A
Dissipation Factor
200%
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
BD 0.770
BD 0.154 Each (In a Pack of 5) (Exc. Vat)
BD 0.847
BD 0.169 Each (In a Pack of 5) (inc. VAT)
5
BD 0.770
BD 0.154 Each (In a Pack of 5) (Exc. Vat)
BD 0.847
BD 0.169 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | BD 0.154 | BD 0.770 |
250 - 495 | BD 0.072 | BD 0.358 |
500 - 2495 | BD 0.055 | BD 0.275 |
2500 - 4995 | BD 0.050 | BD 0.248 |
5000+ | BD 0.044 | BD 0.220 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
280mA
Leakage Current
11.8 μA
Series
FM-A
Dissipation Factor
200%
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.