Technical Document
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
4000h
Series
FM-A
Polarised
Polar
Ripple Current
1.17A
Tolerance
±20%
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
BD 19.950
BD 0.100 Each (In a Bag of 200) (Exc. Vat)
BD 21.945
BD 0.110 Each (In a Bag of 200) (inc. VAT)
200
BD 19.950
BD 0.100 Each (In a Bag of 200) (Exc. Vat)
BD 21.945
BD 0.110 Each (In a Bag of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
200 - 200 | BD 0.100 | BD 19.950 |
400 - 600 | BD 0.094 | BD 18.900 |
800 - 1800 | BD 0.094 | BD 18.900 |
2000 - 3800 | BD 0.094 | BD 18.900 |
4000+ | BD 0.094 | BD 18.900 |
Technical Document
Specifications
Brand
PanasonicCapacitance
150µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 12.5mm
Height
12.5mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
4000h
Series
FM-A
Polarised
Polar
Ripple Current
1.17A
Tolerance
±20%
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.