Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V331L

Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
4000h
Polarised
Polar
Tolerance
±20%
Series
FM-A
Ripple Current
1.56A
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
BD 1.705
BD 0.341 Each (In a Pack of 5) (Exc. Vat)
BD 1.875
BD 0.375 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.705
BD 0.341 Each (In a Pack of 5) (Exc. Vat)
BD 1.875
BD 0.375 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.341 | BD 1.705 |
50 - 245 | BD 0.198 | BD 0.990 |
250 - 495 | BD 0.154 | BD 0.770 |
500 - 995 | BD 0.143 | BD 0.715 |
1000+ | BD 0.138 | BD 0.688 |
Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
4000h
Polarised
Polar
Tolerance
±20%
Series
FM-A
Ripple Current
1.56A
Product details
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.