Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFP1E102

RS Stock No.: 179-3201Brand: PanasonicManufacturers Part No.: EEUFP1E102
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

3000mArms

Automotive Standard

AEC-Q200

Series

FP

Polarised

Polar

Leakage Current

250 (Maximum) μA

Equivalent Series Resistance

50mΩ

Dissipation Factor

0.14%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.400

BD 0.440 Each (In a Pack of 10) (Exc. Vat)

BD 4.840

BD 0.484 Each (In a Pack of 10) (inc. VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFP1E102

BD 4.400

BD 0.440 Each (In a Pack of 10) (Exc. Vat)

BD 4.840

BD 0.484 Each (In a Pack of 10) (inc. VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFP1E102
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.440BD 4.400
50 - 90BD 0.412BD 4.125
100+BD 0.396BD 3.960

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Tolerance

±20%

Ripple Current

3000mArms

Automotive Standard

AEC-Q200

Series

FP

Polarised

Polar

Leakage Current

250 (Maximum) μA

Equivalent Series Resistance

50mΩ

Dissipation Factor

0.14%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more