Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C471

RS Stock No.: 921-3479Brand: PanasonicManufacturers Part No.: EEUFR1C471
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

6000h

Series

FR Radial

Polarised

Polar

Ripple Current

950mA

Tolerance

±20%

Country of Origin

Malaysia

Product details

FR Series 6.3 V to 25 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 17.600

BD 0.088 Each (In a Bag of 200) (Exc. Vat)

BD 19.360

BD 0.097 Each (In a Bag of 200) (inc. VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C471

BD 17.600

BD 0.088 Each (In a Bag of 200) (Exc. Vat)

BD 19.360

BD 0.097 Each (In a Bag of 200) (inc. VAT)

Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFR1C471
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800BD 0.088BD 17.600
1000 - 1800BD 0.088BD 17.600
2000 - 3800BD 0.088BD 17.600
4000+BD 0.077BD 15.400

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

470µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

6000h

Series

FR Radial

Polarised

Polar

Ripple Current

950mA

Tolerance

±20%

Country of Origin

Malaysia

Product details

FR Series 6.3 V to 25 V

Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more