Technical Document
Specifications
Brand
PanasonicCapacitance
1500µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 x 20mm
Length
20mm
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
BD 2.805
BD 0.561 Each (In a Pack of 5) (Exc. Vat)
BD 3.085
BD 0.617 Each (In a Pack of 5) (inc. VAT)
5
BD 2.805
BD 0.561 Each (In a Pack of 5) (Exc. Vat)
BD 3.085
BD 0.617 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.561 | BD 2.805 |
50 - 95 | BD 0.522 | BD 2.612 |
100 - 245 | BD 0.468 | BD 2.338 |
250+ | BD 0.402 | BD 2.008 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1500µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 x 20mm
Length
20mm
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia