Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E331

Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
3.5mm
Ripple Current
950mA
Tolerance
±20%
Series
FR Radial
Polarised
Polar
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
BD 1.320
BD 0.132 Each (In a Pack of 10) (Exc. Vat)
BD 1.452
BD 0.145 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 1.320
BD 0.132 Each (In a Pack of 10) (Exc. Vat)
BD 1.452
BD 0.145 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.132 | BD 1.320 |
100 - 490 | BD 0.094 | BD 0.935 |
500 - 990 | BD 0.077 | BD 0.770 |
1000+ | BD 0.072 | BD 0.715 |
Technical Document
Specifications
Brand
PanasonicCapacitance
330µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
3.5mm
Ripple Current
950mA
Tolerance
±20%
Series
FR Radial
Polarised
Polar
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.