Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E470

Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
2mm
Leakage Current
11.7 μA
Tolerance
±20%
Polarised
Polar
Ripple Current
280mA
Series
FR Radial
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
BD 1.838
BD 0.074 Each (In a Pack of 25) (Exc. Vat)
BD 2.022
BD 0.081 Each (In a Pack of 25) (inc. VAT)
25
BD 1.838
BD 0.074 Each (In a Pack of 25) (Exc. Vat)
BD 2.022
BD 0.081 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 600 | BD 0.074 | BD 1.838 |
625 - 2475 | BD 0.037 | BD 0.919 |
2500+ | BD 0.037 | BD 0.919 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
2mm
Leakage Current
11.7 μA
Tolerance
±20%
Polarised
Polar
Ripple Current
280mA
Series
FR Radial
Country of Origin
Malaysia
Product details
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.