Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 x 11mm
Length
11mm
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
BD 0.825
BD 0.082 Each (In a Pack of 10) (Exc. Vat)
BD 0.907
BD 0.090 Each (In a Pack of 10) (inc. VAT)
10
BD 0.825
BD 0.082 Each (In a Pack of 10) (Exc. Vat)
BD 0.907
BD 0.090 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.082 | BD 0.825 |
50 - 90 | BD 0.050 | BD 0.495 |
100 - 490 | BD 0.044 | BD 0.440 |
500 - 990 | BD 0.038 | BD 0.385 |
1000+ | BD 0.038 | BD 0.385 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 x 11mm
Length
11mm
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Series
FR
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia