Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
1000h
Ripple Current
1240mArms
Series
FR
Polarised
Polar
Tolerance
±20%
Leakage Current
1 μA
Dissipation Factor
0.14%
BD 4.538
BD 0.182 Each (In a Pack of 25) (Exc. Vat)
BD 4.992
BD 0.200 Each (In a Pack of 25) (inc. VAT)
25
BD 4.538
BD 0.182 Each (In a Pack of 25) (Exc. Vat)
BD 4.992
BD 0.200 Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 25 | BD 0.182 | BD 4.538 |
50 - 75 | BD 0.148 | BD 3.712 |
100+ | BD 0.099 | BD 2.475 |
Technical Document
Specifications
Brand
PanasonicCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
1000h
Ripple Current
1240mArms
Series
FR
Polarised
Polar
Tolerance
±20%
Leakage Current
1 μA
Dissipation Factor
0.14%