Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 Dia. x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
1000h
Ripple Current
870mArms
Series
FR
Polarised
Polar
Leakage Current
1 μA
Tolerance
±20%
Dissipation Factor
0.1%
BD 66.000
BD 0.066 Each (Supplied as a Tape) (Exc. Vat)
BD 72.600
BD 0.073 Each (Supplied as a Tape) (inc. VAT)
1000
BD 66.000
BD 0.066 Each (Supplied as a Tape) (Exc. Vat)
BD 72.600
BD 0.073 Each (Supplied as a Tape) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
50V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 Dia. x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
1000h
Ripple Current
870mArms
Series
FR
Polarised
Polar
Leakage Current
1 μA
Tolerance
±20%
Dissipation Factor
0.1%