Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFR1H102

Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Length
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Ripple Current
3.32A
Tolerance
±20%
Series
FR Radial
Polarised
Polar
Leakage Current
500 μA
Country of Origin
Malaysia
Product details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
BD 1.638
BD 0.819 Each (In a Pack of 2) (Exc. Vat)
BD 1.802
BD 0.901 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 1.638
BD 0.819 Each (In a Pack of 2) (Exc. Vat)
BD 1.802
BD 0.901 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 48 | BD 0.819 | BD 1.638 |
50 - 98 | BD 0.782 | BD 1.564 |
100 - 198 | BD 0.746 | BD 1.491 |
200 - 498 | BD 0.709 | BD 1.418 |
500+ | BD 0.656 | BD 1.312 |
Technical Document
Specifications
Brand
PanasonicCapacitance
1000µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 25mm
Height
25mm
Length
25mm
Minimum Operating Temperature
-40°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lead Pitch
7.5mm
Lifetime
10000h
Ripple Current
3.32A
Tolerance
±20%
Series
FR Radial
Polarised
Polar
Leakage Current
500 μA
Country of Origin
Malaysia
Product details
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.