Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J221LB

RS Stock No.: 240-3920Brand: PanasonicManufacturers Part No.: EEUFR1J221LB
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Length

25mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

FR

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 2.228

BD 0.446 Each (In a Pack of 5) (Exc. Vat)

BD 2.451

BD 0.491 Each (In a Pack of 5) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J221LB

BD 2.228

BD 0.446 Each (In a Pack of 5) (Exc. Vat)

BD 2.451

BD 0.491 Each (In a Pack of 5) (inc. VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J221LB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.446BD 2.228
50 - 95BD 0.412BD 2.062
100 - 245BD 0.374BD 1.870
250+BD 0.314BD 1.568

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 25mm

Length

25mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Series

FR

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more