Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFS1E222

Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Tolerance
±20%
Ripple Current
3190mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Dissipation Factor
0.14%
Country of Origin
Malaysia
BD 69.300
BD 0.346 Each (In a Box of 200) (Exc. Vat)
BD 76.230
BD 0.381 Each (In a Box of 200) (inc. VAT)
200
BD 69.300
BD 0.346 Each (In a Box of 200) (Exc. Vat)
BD 76.230
BD 0.381 Each (In a Box of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
200 - 800 | BD 0.346 | BD 69.300 |
1000+ | BD 0.314 | BD 62.700 |
Technical Document
Specifications
Brand
PanasonicCapacitance
2200µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Tolerance
±20%
Ripple Current
3190mArms
Series
FS
Polarised
Polar
Leakage Current
≤0.01 CV μA
Dissipation Factor
0.14%
Country of Origin
Malaysia