Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
8000h
Ripple Current
590mA
Series
FS
Polarised
Polar
Leakage Current
0.01 CV (After 2 Minutes) μA
Tolerance
±20%
Dissipation Factor
0.08%
Country of Origin
Malaysia
BD 4.730
BD 0.236 Each (In a Pack of 20) (Exc. Vat)
BD 5.203
BD 0.260 Each (In a Pack of 20) (inc. VAT)
20
BD 4.730
BD 0.236 Each (In a Pack of 20) (Exc. Vat)
BD 5.203
BD 0.260 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 40 | BD 0.236 | BD 4.730 |
60 - 80 | BD 0.160 | BD 3.190 |
100+ | BD 0.154 | BD 3.080 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 Dia. x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
8000h
Ripple Current
590mA
Series
FS
Polarised
Polar
Leakage Current
0.01 CV (After 2 Minutes) μA
Tolerance
±20%
Dissipation Factor
0.08%
Country of Origin
Malaysia