Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUHD1V101

RS Stock No.: 103-5662Brand: PanasonicManufacturers Part No.: EEUHD1V101
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

HD

Polarised

Polar

Ripple Current

150mA

Country of Origin

Japan

Product details

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 30.800

BD 0.154 Each (In a Bag of 200) (Exc. Vat)

BD 33.880

BD 0.169 Each (In a Bag of 200) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUHD1V101

BD 30.800

BD 0.154 Each (In a Bag of 200) (Exc. Vat)

BD 33.880

BD 0.169 Each (In a Bag of 200) (inc. VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUHD1V101
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
200 - 200BD 0.154BD 30.800
400 - 600BD 0.148BD 29.700
800 - 1800BD 0.148BD 29.700
2000+BD 0.148BD 29.700

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

HD

Polarised

Polar

Ripple Current

150mA

Country of Origin

Japan

Product details

HD Series Panasonic

Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications

Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more