Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUTA1E101

Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lifetime
2000h
Lead Pitch
3.5mm
Series
TA
Ripple Current
500mArms
Automotive Standard
AEC-Q200
Leakage Current
25 μA
Polarised
Polar
Tolerance
±20%
Product details
TA Series
TA Series Radial Aluminium Electrolytic Capacitors
Endurance of 2000 hours at 125°C
Heat cycle: 1000 cycle –40 °C to +125 °C
AEC-Q200 qualified
BD 1.942
BD 0.388 Each (In a Pack of 5) (Exc. Vat)
BD 2.136
BD 0.427 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 1.942
BD 0.388 Each (In a Pack of 5) (Exc. Vat)
BD 2.136
BD 0.427 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 0.388 | BD 1.942 |
25 - 45 | BD 0.294 | BD 1.470 |
50 - 95 | BD 0.284 | BD 1.418 |
100 - 195 | BD 0.215 | BD 1.076 |
200+ | BD 0.205 | BD 1.024 |
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lifetime
2000h
Lead Pitch
3.5mm
Series
TA
Ripple Current
500mArms
Automotive Standard
AEC-Q200
Leakage Current
25 μA
Polarised
Polar
Tolerance
±20%
Product details
TA Series
TA Series Radial Aluminium Electrolytic Capacitors
Endurance of 2000 hours at 125°C
Heat cycle: 1000 cycle –40 °C to +125 °C
AEC-Q200 qualified