Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
170 μA
Dimensions
26 x 13.3 x 16.6mm
Height
16.6mm
Length
26mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
60 °C
Maximum Operating Supply Voltage
6 V
Width
13.3mm
Series
EKMB1
Minimum Operating Temperature
-20 °C
Country of Origin
Japan
BD 256.025
BD 5.120 Each (In a Box of 50) (Exc. Vat)
BD 281.627
BD 5.632 Each (In a Box of 50) (inc. VAT)
50
BD 256.025
BD 5.120 Each (In a Box of 50) (Exc. Vat)
BD 281.627
BD 5.632 Each (In a Box of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
50 - 50 | BD 5.120 | BD 256.025 |
100+ | BD 4.994 | BD 249.700 |
Technical Document
Specifications
Brand
PanasonicSensor Type
PIR Sensor
Maximum Output Current
100µA
Sensing Distance
5m
Switching Mode
Digital
Output Type
Digital
Mounting Type
Through Hole
Pin Count
3
Maximum Supply Current
170 μA
Dimensions
26 x 13.3 x 16.6mm
Height
16.6mm
Length
26mm
Minimum Operating Supply Voltage
3 V
Maximum Operating Temperature
60 °C
Maximum Operating Supply Voltage
6 V
Width
13.3mm
Series
EKMB1
Minimum Operating Temperature
-20 °C
Country of Origin
Japan